Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2215YA250472JJTUYX | |
|---|---|
DigiKey Part Number | 1608-2215YA250472JJTUYXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2215YA250472JJTUYX |
Description | CAP CER 4700PF 250VAC X7R 2215 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 250VAC Ceramic Capacitor X7R 2215 (5738 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2215 (5738 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.150" W (5.70mm x 3.81mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2215YA250472JJTSYX | Knowles Syfer | 0 | 1608-2215YA250472JJTSYXTR-ND | € 2,27048 | Parametric Equivalent |
| 2215YA250472JSTSYX | Knowles Syfer | 0 | 1608-2215YA250472JSTSYXTR-ND | € 2,63220 | Parametric Equivalent |
| 2215YA250472JSTUYX | Knowles Syfer | 0 | 1608-2215YA250472JSTUYXTR-ND | € 2,53386 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,19752 | € 1 098,76 |
| Unit Price without VAT: | € 2,19752 |
|---|---|
| Unit Price with VAT: | € 2,68097 |


