MFR Recommended
Upgrade
Similar
Similar
Similar
Similar

2211JA250151KXTSPU | |
|---|---|
DigiKey Part Number | 2211JA250151KXTSPU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2211JA250151KXTSPU |
Description | CAP CER 150PF 250V X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2211JA250151KXTSPU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2211JA250151KJTUYX | Knowles Syfer | 0 | 1608-2211JA250151KJTUYXTR-ND | € 1,14843 | MFR Recommended |
| 2211JA250151JXTSPU | Knowles Syfer | 0 | 2211JA250151JXTSPU-ND | € 1,32236 | Upgrade |
| 2211JA250151FCTSPU | Knowles Syfer | 0 | 2211JA250151FCTSPU-ND | € 10,78919 | Similar |
| 2211JA250151GCTSPU | Knowles Syfer | 0 | 2211JA250151GCTSPU-ND | € 5,01276 | Similar |
| 2211JA250151JCTSPU | Knowles Syfer | 0 | 2211JA250151JCTSPU-ND | € 3,04205 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,01021 | € 757,66 |
| Unit Price without VAT: | € 1,01021 |
|---|---|
| Unit Price with VAT: | € 1,23246 |



