1825Y5000103KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 7,00534
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,28502
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,00800
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 6,96222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,26492
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,99576
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,89046
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,91854
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,63066
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,91854
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 1,63066
Datasheet
10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y5000103KCT

DigiKey Part Number
1825Y5000103KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y5000103KCT
Description
CAP CER 10000PF 500V C0G 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y5000103KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y5000103FCTKnowles Syfer01825Y5000103FCT-ND€ 7,00534Upgrade
1825Y5000103GCTKnowles Syfer01825Y5000103GCT-ND€ 3,28502Upgrade
1825Y5000103JCTKnowles Syfer01825Y5000103JCT-ND€ 2,00800Upgrade
1825Y6300103FCTKnowles Syfer01825Y6300103FCT-ND€ 6,96222Upgrade
1825Y6300103GCTKnowles Syfer01825Y6300103GCT-ND€ 3,26492Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,90178€ 950,89
Manufacturers Standard Package
Unit Price without VAT:€ 1,90178
Unit Price with VAT:€ 2,32017