Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1825Y2000103GCT | |
|---|---|
DigiKey Part Number | 1825Y2000103GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y2000103GCT |
Description | CAP CER 10000PF 200V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y2000103GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y2000103FCT | Knowles Syfer | 0 | 1825Y2000103FCT-ND | € 7,00534 | Upgrade |
| 1825Y2500103FCT | Knowles Syfer | 0 | 1825Y2500103FCT-ND | € 7,00534 | Upgrade |
| 1825Y2500103GCT | Knowles Syfer | 0 | 1825Y2500103GCT-ND | € 3,28502 | Upgrade |
| 1825Y5000103FCT | Knowles Syfer | 0 | 1825Y5000103FCT-ND | € 7,00534 | Upgrade |
| 1825Y5000103GCT | Knowles Syfer | 0 | 1825Y5000103GCT-ND | € 3,28502 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,28502 | € 1 642,51 |
| Unit Price without VAT: | € 3,28502 |
|---|---|
| Unit Price with VAT: | € 4,00772 |


