1825J0500185JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 7,57536
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 7,57196
Datasheet
1.8 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825J0500185JXT

DigiKey Part Number
1825J0500185JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825J0500185JXT
Description
CAP CER 1.8UF 50V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.8 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825J0500185JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825J0630185JXTKnowles Syfer01825J0630185JXT-ND€ 7,57536Upgrade
1825Y0500185JXTKnowles Syfer01825Y0500185JXT-ND€ 7,57196Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 7,57536€ 3 787,68
Manufacturers Standard Package
Unit Price without VAT:€ 7,57536
Unit Price with VAT:€ 9,24194