
1812YA250151JJTSYS | |
|---|---|
DigiKey Part Number | 1608-1812YA250151JJTSYSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812YA250151JJTSYS |
Description | CAP CER 150PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.189" L x 0.126" W (4.80mm x 3.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,17820 | € 589,10 |
| Unit Price without VAT: | € 1,17820 |
|---|---|
| Unit Price with VAT: | € 1,43740 |

