
1812Y6K00102KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y6K00102KXTTR-ND - Tape & Reel (TR) 1608-1812Y6K00102KXTCT-ND - Cut Tape (CT) 1608-1812Y6K00102KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y6K00102KXT |
Description | CAP CER 1000PF 6KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6000V (6kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6K00102KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y6K00102JXT | Knowles Syfer | 1 633 | 1608-1812Y6K00102JXTCT-ND | € 4,75000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 2,82800 | € 28,28 |
| 50 | € 2,38320 | € 119,16 |
| 100 | € 2,24550 | € 224,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,01236 | € 1 006,18 |
| 1 000 | € 1,94013 | € 1 940,13 |
| 1 500 | € 1,90395 | € 2 855,93 |
| 2 500 | € 1,86384 | € 4 659,60 |
| 3 500 | € 1,84038 | € 6 441,33 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,80680 |

