
1812Y6300104KJT | |
|---|---|
DigiKey Part Number | 1608-1156-1-ND - Cut Tape (CT) 1608-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y6300104KJT |
Description | CAP CER 0.1UF 630V X7R 1812 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y6300104KJT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

