Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1812Y5000222KFT | |
|---|---|
DigiKey Part Number | 1812Y5000222KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y5000222KFT |
Description | CAP CER 2200PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000222KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y5000222FCT | Knowles Syfer | 0 | 1812Y5000222FCT-ND | € 2,48552 | Upgrade |
| 1812Y5000222FFT | Knowles Syfer | 0 | 1812Y5000222FFT-ND | € 8,46610 | Upgrade |
| 1812Y5000222GCT | Knowles Syfer | 0 | 1812Y5000222GCT-ND | € 1,23402 | Upgrade |
| 1812Y5000222GFT | Knowles Syfer | 0 | 1812Y5000222GFT-ND | € 4,12954 | Upgrade |
| 1812Y5000222JCT | Knowles Syfer | 0 | 1812Y5000222JCT-ND | € 1,17820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,38422 | € 1 192,11 |
| Unit Price without VAT: | € 2,38422 |
|---|---|
| Unit Price with VAT: | € 2,90875 |


