1812Y4K00120JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,52608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,25374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,52608
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,25374
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,17820
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 4,42814
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,17868
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,33776
Datasheet
12 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y4K00120JCT

DigiKey Part Number
1812Y4K00120JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y4K00120JCT
Description
CAP CER 12PF 4KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 4000V (4kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y4K00120JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812Y4K00120FCTKnowles Syfer01812Y4K00120FCT-ND€ 2,52608Upgrade
1812Y4K00120GCTKnowles Syfer01812Y4K00120GCT-ND€ 1,25374Upgrade
1812Y5K00120FCTKnowles Syfer01812Y5K00120FCT-ND€ 2,52608Upgrade
1812Y5K00120GCTKnowles Syfer01812Y5K00120GCT-ND€ 1,25374Upgrade
1812Y5K00120JCTKnowles Syfer01812Y5K00120JCT-ND€ 1,17820Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,17820€ 589,10
Manufacturers Standard Package
Unit Price without VAT:€ 1,17820
Unit Price with VAT:€ 1,43740