


1812Y2000824KSTWS2 | |
|---|---|
DigiKey Part Number | 1608-1812Y2000824KSTWS2TR-ND - Tape & Reel (TR) 1608-1812Y2000824KSTWS2CT-ND - Cut Tape (CT) 1608-1812Y2000824KSTWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2000824KSTWS2 |
Description | 1812 200VDC 820NF 10% X7R(2R1) A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 200V Ceramic Capacitor X7R (2R1) 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,58000 | € 6,58 |
| 10 | € 4,89500 | € 48,95 |
| 50 | € 4,22180 | € 211,09 |
| 100 | € 4,01350 | € 401,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,66096 | € 1 830,48 |
| 1 000 | € 3,55174 | € 3 551,74 |
| 1 500 | € 3,49701 | € 5 245,52 |
| Unit Price without VAT: | € 6,58000 |
|---|---|
| Unit Price with VAT: | € 8,02760 |

