
1812Y1K00223KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y1K00223KXTTR-ND - Tape & Reel (TR) 1608-1812Y1K00223KXTCT-ND - Cut Tape (CT) 1608-1812Y1K00223KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K00223KXT |
Description | CAP CER 0.022UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K00223KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 1,81900 | € 18,19 |
| 50 | € 1,50100 | € 75,05 |
| 100 | € 1,40300 | € 140,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,23712 | € 618,56 |
| 1 000 | € 1,18573 | € 1 185,73 |
| 1 500 | € 1,15999 | € 1 739,99 |
| 2 500 | € 1,13146 | € 2 828,65 |
| 3 500 | € 1,11479 | € 3 901,76 |
| 5 000 | € 1,09873 | € 5 493,65 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,19640 |

