Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

1812Y0630105KDT | |
|---|---|
DigiKey Part Number | 1812Y0630105KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0630105KDT |
Description | CAP CER 1UF 63V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 63V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0630105KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0630105JDT | Knowles Syfer | 0 | 1812Y0630105JDT-ND | € 4,96624 | Upgrade |
| 1812Y0630105JXT | Knowles Syfer | 0 | 1812Y0630105JXT-ND | € 3,95480 | Upgrade |
| 1812Y1000105JDT | Knowles Syfer | 0 | 1812Y1000105JDT-ND | € 7,20602 | Upgrade |
| 1812Y1000105JXT | Knowles Syfer | 0 | 1812Y1000105JXT-ND | € 5,72972 | Upgrade |
| 1812Y1000105KDT | Knowles Syfer | 0 | 1812Y1000105KDT-ND | € 6,09840 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,20758 | € 2 103,79 |
| Unit Price without VAT: | € 4,20758 |
|---|---|
| Unit Price with VAT: | € 5,13325 |



