Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812Y0250474JDT | |
|---|---|
DigiKey Part Number | 1812Y0250474JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812Y0250474JDT |
Description | CAP CER 0.47UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y0250474JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812Y0500474JDT | Knowles Syfer | 0 | 1812Y0500474JDT-ND | € 3,00222 | Upgrade |
| 1812Y0500474JXT | Knowles Syfer | 0 | 1812Y0500474JXT-ND | € 1,17820 | Upgrade |
| 1812Y0630474JDT | Knowles Syfer | 0 | 1812Y0630474JDT-ND | € 3,00222 | Upgrade |
| 1812Y0630474JXT | Knowles Syfer | 0 | 1812Y0630474JXT-ND | € 1,17820 | Upgrade |
| 1812Y1000474JDT | Knowles Syfer | 0 | 1812Y1000474JDT-ND | € 3,99204 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,00222 | € 1 501,11 |
| Unit Price without VAT: | € 3,00222 |
|---|---|
| Unit Price with VAT: | € 3,66271 |


