Upgrade
Upgrade

1812J2000563JDT | |
|---|---|
DigiKey Part Number | 1812J2000563JDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2000563JDT |
Description | CAP CER 0.056UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2000563JDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500563JDT | Knowles Syfer | 0 | 1812J2500563JDT-ND | € 1,45932 | Upgrade |
| 1812J5000563JDT | Knowles Syfer | 0 | 1812J5000563JDT-ND | € 1,45932 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,45932 | € 729,66 |
| Unit Price without VAT: | € 1,45932 |
|---|---|
| Unit Price with VAT: | € 1,78037 |


