1812J0250474JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,93994
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,93994
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 3,99442
Datasheet
0.47 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J0250474JDT

DigiKey Part Number
1812J0250474JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J0250474JDT
Description
CAP CER 0.47UF 25V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.47 µF ±5% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J0250474JDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J0500474JDTKnowles Syfer01812J0500474JDT-ND€ 2,93994Upgrade
1812J0630474JDTKnowles Syfer01812J0630474JDT-ND€ 2,93994Upgrade
1812J1000474JDTKnowles Syfer01812J1000474JDT-ND€ 3,99442Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,93994€ 1 469,97
Manufacturers Standard Package
Unit Price without VAT:€ 2,93994
Unit Price with VAT:€ 3,58673