
1812J0250105KXT | |
|---|---|
DigiKey Part Number | 1608-1812J0250105KXTTR-ND - Tape & Reel (TR) 1608-1812J0250105KXTCT-ND - Cut Tape (CT) 1608-1812J0250105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812J0250105KXT |
Description | CAP CER 1UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0250105KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C105K3RACTU | KEMET | 1 102 | 399-C1812C105K3RACTUCT-ND | € 2,07000 | Direct |
| C1812C105J5RACTU | KEMET | 2 570 | 399-C1812C105J5RACTUCT-ND | € 2,93000 | Upgrade |
| C1812C105K1RACTU | KEMET | 781 | 399-C1812C105K1RACTUCT-ND | € 2,65000 | Upgrade |
| C1812C105K1RALTU | KEMET | 1 933 | 399-C1812C105K1RALTUCT-ND | € 3,54000 | Upgrade |
| C1812F105K1RACTU | KEMET | 261 | 399-C1812F105K1RACTUCT-ND | € 3,14000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,55000 | € 6,55 |
| 10 | € 4,86800 | € 48,68 |
| 50 | € 4,19840 | € 209,92 |
| 100 | € 3,99100 | € 399,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,63982 | € 1 819,91 |
| 1 000 | € 3,53103 | € 3 531,03 |
| 1 500 | € 3,47651 | € 5 214,77 |
| Unit Price without VAT: | € 6,55000 |
|---|---|
| Unit Price with VAT: | € 7,99100 |

