1808YA250121JJTUYX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,60257
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,70382
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,67791
Datasheet
120 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808YA250121JJTUYX

DigiKey Part Number
1608-1808YA250121JJTUYXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808YA250121JJTUYX
Description
CAP CER 120PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±5%
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1808YA250121JJTSYXKnowles Syfer01608-1808YA250121JJTSYXTR-ND€ 0,60257Parametric Equivalent
1808YA250121JSTSYXKnowles Syfer01608-1808YA250121JSTSYXTR-ND€ 0,70382Parametric Equivalent
1808YA250121JSTUYXKnowles Syfer01608-1808YA250121JSTUYXTR-ND€ 0,67791Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,58338€ 875,07
Manufacturers Standard Package
Unit Price without VAT:€ 0,58338
Unit Price with VAT:€ 0,71172