Parametric Equivalent

1808JA250181JJTU2X | |
|---|---|
DigiKey Part Number | 1608-1808JA250181JJTU2XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808JA250181JJTU2X |
Description | CAP CER 180PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808JA250181JJTS2X | Knowles Syfer | 0 | 1608-1808JA250181JJTS2XTR-ND | € 0,45166 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,43737 | € 656,05 |
| Unit Price without VAT: | € 0,43737 |
|---|---|
| Unit Price with VAT: | € 0,53359 |


