4700 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y2K00472JXT

DigiKey Part Number
1210Y2K00472JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y2K00472JXT
Description
CAP CER 4700PF 2KV X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y2K00472JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,56176€ 1 123,52
Manufacturers Standard Package
Unit Price without VAT:€ 0,56176
Unit Price with VAT:€ 0,68535