Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct

1210Y2000223MXT | |
|---|---|
DigiKey Part Number | 1210Y2000223MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y2000223MXT |
Description | CAP CER 0.022UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000223MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2000223JXT | Knowles Syfer | 0 | 1210Y2000223JXT-ND | € 0,44224 | Upgrade |
| 1210Y2000223KXT | Knowles Syfer | 0 | 1210Y2000223KXT-ND | € 0,34678 | Upgrade |
| 1210Y2500223JXT | Knowles Syfer | 0 | 1210Y2500223JXT-ND | € 0,44224 | Upgrade |
| 1210Y2500223KXT | Knowles Syfer | 0 | 1210Y2500223KXT-ND | € 0,34678 | Upgrade |
| 1210Y2500223MXT | Knowles Syfer | 0 | 1210Y2500223MXT-ND | € 0,34311 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34311 | € 686,22 |
| Unit Price without VAT: | € 0,34311 |
|---|---|
| Unit Price with VAT: | € 0,41859 |



