
1210Y1K50472KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y1K50472KXTTR-ND - Tape & Reel (TR) 1608-1210Y1K50472KXTCT-ND - Cut Tape (CT) 1608-1210Y1K50472KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y1K50472KXT |
Description | CAP CER 4700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y1K50472KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y2K00472KXT | Knowles Syfer | 1 990 | 1608-1210Y2K00472KXTCT-ND | € 1,25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,44000 | € 1,44 |
| 10 | € 0,95800 | € 9,58 |
| 50 | € 0,76600 | € 38,30 |
| 100 | € 0,70690 | € 70,69 |
| 500 | € 0,60682 | € 303,41 |
| 1 000 | € 0,57587 | € 575,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55038 | € 1 100,76 |
| 4 000 | € 0,52939 | € 2 117,56 |
| 6 000 | € 0,51888 | € 3 113,28 |
| 10 000 | € 0,50722 | € 5 072,20 |
| 14 000 | € 0,50040 | € 7 005,60 |
| Unit Price without VAT: | € 1,44000 |
|---|---|
| Unit Price with VAT: | € 1,75680 |

