Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1210Y0500123JFT | |
|---|---|
DigiKey Part Number | 1210Y0500123JFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0500123JFT |
Description | CAP CER 0.012UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0500123JFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500123FFT | Knowles Syfer | 0 | 1210Y0500123FFT-ND | € 4,18647 | Upgrade |
| 1210Y0500123GFT | Knowles Syfer | 0 | 1210Y0500123GFT-ND | € 2,20435 | Upgrade |
| 1210Y0630123FFT | Knowles Syfer | 0 | 1210Y0630123FFT-ND | € 4,18647 | Upgrade |
| 1210Y0630123GFT | Knowles Syfer | 0 | 1210Y0630123GFT-ND | € 2,20435 | Upgrade |
| 1210Y0630123JFT | Knowles Syfer | 0 | 1210Y0630123JFT-ND | € 1,22114 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,22114 | € 2 442,28 |
| Unit Price without VAT: | € 1,22114 |
|---|---|
| Unit Price with VAT: | € 1,48979 |


