Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210Y0250105MDT | |
|---|---|
DigiKey Part Number | 1210Y0250105MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y0250105MDT |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250105MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0250105JDT | Knowles Syfer | 0 | 1210Y0250105JDT-ND | € 4,27006 | Upgrade |
| 1210Y0250105KDT | Knowles Syfer | 0 | 1210Y0250105KDT-ND | € 3,30973 | Upgrade |
| 1210Y0500105JDT | Knowles Syfer | 0 | 1210Y0500105JDT-ND | € 4,08698 | Upgrade |
| 1210Y0500105KDT | Knowles Syfer | 4 000 | 1608-1210Y0500105KDTCT-ND | € 6,37000 | Upgrade |
| 1210Y0500105MDT | Knowles Syfer | 0 | 1210Y0500105MDT-ND | € 3,13504 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 3,27478 | € 6 549,56 |
| Unit Price without VAT: | € 3,27478 |
|---|---|
| Unit Price with VAT: | € 3,99523 |


