Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

1210J2500221FCT | |
|---|---|
DigiKey Part Number | 1210J2500221FCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J2500221FCT |
Description | CAP CER 220PF 250V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 250V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J2500221FCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J5000221FCT | Knowles Syfer | 0 | 1210J5000221FCT-ND | € 1,06026 | Upgrade |
| 1210J6300221FCT | Knowles Syfer | 0 | 1210J6300221FCT-ND | € 1,06026 | Upgrade |
| 1210J2500221FKT | Knowles Syfer | 0 | 1608-1210J2500221FKTTR-ND | € 1,77366 | Parametric Equivalent |
| 1210Y2500221FCT | Knowles Syfer | 0 | 1210Y2500221FCT-ND | € 1,27228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,06026 | € 2 120,52 |
| Unit Price without VAT: | € 1,06026 |
|---|---|
| Unit Price with VAT: | € 1,29352 |



