1210J2000102GFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 4,08730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 4,08730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,15252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 4,08730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,15252
Datasheet
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J2000102GFT

DigiKey Part Number
1210J2000102GFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J2000102GFT
Description
CAP CER 1000PF 200V C0G/NP0 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J2000102GFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±2%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J2000102FFTKnowles Syfer01210J2000102FFT-ND€ 4,08730Upgrade
1210J2500102FFTKnowles Syfer01210J2500102FFT-ND€ 4,08730Upgrade
1210J2500102GFTKnowles Syfer01210J2500102GFT-ND€ 2,15252Upgrade
1210J5000102FFTKnowles Syfer01210J5000102FFT-ND€ 4,08730Upgrade
1210J5000102GFTKnowles Syfer01210J5000102GFT-ND€ 2,15252Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,15252€ 4 305,04
Manufacturers Standard Package
Unit Price without VAT:€ 2,15252
Unit Price with VAT:€ 2,62607