Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0630683KDT | |
|---|---|
DigiKey Part Number | 1210J0630683KDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630683KDT |
Description | CAP CER 0.068UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630683KDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0630683JDT | Knowles Syfer | 0 | 1210J0630683JDT-ND | € 0,96152 | Upgrade |
| 1210J1000683JDT | Knowles Syfer | 0 | 1210J1000683JDT-ND | € 1,15331 | Upgrade |
| 1210J1000683KDT | Knowles Syfer | 0 | 1210J1000683KDT-ND | € 0,89906 | Upgrade |
| 1210J2000683JDT | Knowles Syfer | 0 | 1210J2000683JDT-ND | € 1,49515 | Upgrade |
| 1210J2000683KDT | Knowles Syfer | 0 | 1210J2000683KDT-ND | € 1,16384 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,75026 | € 1 500,52 |
| Unit Price without VAT: | € 0,75026 |
|---|---|
| Unit Price with VAT: | € 0,91532 |


