Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J0630123JXT | |
|---|---|
DigiKey Part Number | 1210J0630123JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630123JXT |
Description | CAP CER 0.012UF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630123JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000123JXT | Knowles Syfer | 0 | 1210J1000123JXT-ND | € 0,36509 | Upgrade |
| 1210J2000123JXT | Knowles Syfer | 0 | 1210J2000123JXT-ND | € 0,36509 | Upgrade |
| 1210J0630123FCT | Knowles Syfer | 0 | 1210J0630123FCT-ND | € 3,32536 | Similar |
| 1210J0630123GCT | Knowles Syfer | 0 | 1210J0630123GCT-ND | € 1,75486 | Similar |
| 1210J0630123JCT | Knowles Syfer | 0 | 1210J0630123JCT-ND | € 0,97468 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36509 | € 730,18 |
| Unit Price without VAT: | € 0,36509 |
|---|---|
| Unit Price with VAT: | € 0,44541 |


