Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1210J0630102JXT | |
|---|---|
DigiKey Part Number | 1210J0630102JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0630102JXT |
Description | CAP CER 1000PF 63V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 63V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0630102JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000102JXT | Knowles Syfer | 0 | 1210J1000102JXT-ND | € 0,34776 | Upgrade |
| 1210J2000102JXT | Knowles Syfer | 0 | 1210J2000102JXT-ND | € 0,35008 | Upgrade |
| 1210J0630102FCT | Knowles Syfer | 0 | 1210J0630102FCT-ND | € 1,10333 | Similar |
| 1210J0630102GCT | Knowles Syfer | 0 | 1210J0630102GCT-ND | € 0,58986 | Similar |
| 1210J0630102JCT | Knowles Syfer | 0 | 1210J0630102JCT-ND | € 0,33233 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35045 | € 700,90 |
| Unit Price without VAT: | € 0,35045 |
|---|---|
| Unit Price with VAT: | € 0,42755 |


