Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1210J0500472KCT | |
|---|---|
DigiKey Part Number | 1210J0500472KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500472KCT |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500472KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500472FCT | Knowles Syfer | 0 | 1210J0500472FCT-ND | € 1,20285 | Upgrade |
| 1210J0500472GCT | Knowles Syfer | 0 | 1210J0500472GCT-ND | € 0,64242 | Upgrade |
| 1210J0500472JCT | Knowles Syfer | 0 | 1210J0500472JCT-ND | € 0,36156 | Upgrade |
| 1210J0630472FCT | Knowles Syfer | 0 | 1210J0630472FCT-ND | € 1,20285 | Upgrade |
| 1210J0630472GCT | Knowles Syfer | 0 | 1210J0630472GCT-ND | € 0,64242 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34299 | € 685,98 |
| Unit Price without VAT: | € 0,34299 |
|---|---|
| Unit Price with VAT: | € 0,41845 |


