Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210J0500332JAT | |
|---|---|
DigiKey Part Number | 1210J0500332JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J0500332JAT |
Description | CAP CER 3300PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J0500332JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J0500332FAT | Knowles Syfer | 0 | 1210J0500332FAT-ND | € 6,62337 | Upgrade |
| 1210J0500332GAT | Knowles Syfer | 0 | 1210J0500332GAT-ND | € 3,47301 | Upgrade |
| 1210J0630332FAT | Knowles Syfer | 0 | 1210J0630332FAT-ND | € 6,62337 | Upgrade |
| 1210J0630332GAT | Knowles Syfer | 0 | 1210J0630332GAT-ND | € 3,47301 | Upgrade |
| 1210J0630332JAT | Knowles Syfer | 0 | 1210J0630332JAT-ND | € 1,91548 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,91548 | € 3 830,96 |
| Unit Price without VAT: | € 1,91548 |
|---|---|
| Unit Price with VAT: | € 2,33689 |


