Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

1206Y2000182KFT | |
|---|---|
DigiKey Part Number | 1206Y2000182KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2000182KFT |
Description | CAP CER 1800PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2000182KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2000182FFT | Knowles Syfer | 0 | 1206Y2000182FFT-ND | € 2,16880 | Upgrade |
| 1206Y2000182GFT | Knowles Syfer | 0 | 1206Y2000182GFT-ND | € 1,12394 | Upgrade |
| 1206Y2000182JFT | Knowles Syfer | 0 | 1206Y2000182JFT-ND | € 0,63930 | Upgrade |
| 1206Y2500182FFT | Knowles Syfer | 0 | 1206Y2500182FFT-ND | € 2,16880 | Upgrade |
| 1206Y2500182GFT | Knowles Syfer | 0 | 1206Y2500182GFT-ND | € 1,12394 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,59941 | € 1 498,53 |
| Unit Price without VAT: | € 0,59941 |
|---|---|
| Unit Price with VAT: | € 0,73128 |


