Similar
Similar
Similar

1206Y1K00471JET | |
|---|---|
DigiKey Part Number | 1206Y1K00471JET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00471JET |
Description | CAP CER 470PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00471JET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y1K00471FAT | Knowles Syfer | 0 | 1206Y1K00471FAT-ND | € 3,91502 | Similar |
| 1206Y1K00471GAT | Knowles Syfer | 0 | 1206Y1K00471GAT-ND | € 2,01660 | Similar |
| 1206Y1K00471JAT | Knowles Syfer | 4 591 | 1608-1206Y1K00471JATCT-ND | € 2,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34274 | € 856,85 |
| Unit Price without VAT: | € 0,34274 |
|---|---|
| Unit Price with VAT: | € 0,41814 |


