
1206Y1K00471JAT | |
|---|---|
DigiKey Part Number | 1608-1206Y1K00471JATTR-ND - Tape & Reel (TR) 1608-1206Y1K00471JATCT-ND - Cut Tape (CT) 1608-1206Y1K00471JATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00471JAT |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00471JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 1,91100 | € 19,11 |
| 50 | € 1,58080 | € 79,04 |
| 100 | € 1,47890 | € 147,89 |
| 500 | € 1,30652 | € 653,26 |
| 1 000 | € 1,25314 | € 1 253,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,19674 | € 2 991,85 |
| 5 000 | € 1,16272 | € 5 813,60 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,34280 |

