
1206Y1K00273KXT | |
|---|---|
DigiKey Part Number | 1608-1206Y1K00273KXTTR-ND - Tape & Reel (TR) 1608-1206Y1K00273KXTCT-ND - Cut Tape (CT) 1608-1206Y1K00273KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00273KXT |
Description | CAP CER 0.027UF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00273KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,73500 | € 17,35 |
| 50 | € 1,42940 | € 71,47 |
| 100 | € 1,33490 | € 133,49 |
| 500 | € 1,17486 | € 587,43 |
| 1 000 | € 1,12532 | € 1 125,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,07298 | € 2 682,45 |
| 5 000 | € 1,04143 | € 5 207,15 |
| 7 500 | € 1,02561 | € 7 692,07 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,06220 |

