1206Y1000151JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,80677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,45047
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,80677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,45047
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,82252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,80677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,45047
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,82252
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 2,80677
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,45047
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,82252
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,43174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,43174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,43174
Datasheet
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y1000151JFT

DigiKey Part Number
1206Y1000151JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y1000151JFT
Description
CAP CER 150PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y1000151JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y1000151FFTKnowles Syfer01206Y1000151FFT-ND€ 2,80677Upgrade
1206Y1000151GFTKnowles Syfer01206Y1000151GFT-ND€ 1,45047Upgrade
1206Y2000151FFTKnowles Syfer01206Y2000151FFT-ND€ 2,80677Upgrade
1206Y2000151GFTKnowles Syfer01206Y2000151GFT-ND€ 1,45047Upgrade
1206Y2000151JFTKnowles Syfer01206Y2000151JFT-ND€ 0,82252Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,82252€ 2 056,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,82252
Unit Price with VAT:€ 1,00347