Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1206Y0506P80CCT | |
|---|---|
DigiKey Part Number | 1206Y0506P80CCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y0506P80CCT |
Description | CAP CER 6.8PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0506P80CCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y0506P80BCT | Knowles Syfer | 0 | 1206Y0506P80BCT-ND | € 0,92766 | Upgrade |
| 1206Y0636P80BCT | Knowles Syfer | 0 | 1206Y0636P80BCT-ND | € 0,92766 | Upgrade |
| 1206Y0636P80CCT | Knowles Syfer | 0 | 1206Y0636P80CCT-ND | € 0,47552 | Upgrade |
| 1206Y1006P80BCT | Knowles Syfer | 0 | 1206Y1006P80BCT-ND | € 0,92766 | Upgrade |
| 1206Y1006P80CCT | Knowles Syfer | 0 | 1206Y1006P80CCT-ND | € 0,47552 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,47552 | € 1 188,80 |
| Unit Price without VAT: | € 0,47552 |
|---|---|
| Unit Price with VAT: | € 0,58013 |


