
1206J2K00101KXT | |
|---|---|
DigiKey Part Number | 1608-1397-2-ND - Tape & Reel (TR) 1608-1397-1-ND - Cut Tape (CT) 1608-1397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J2K00101KXT |
Description | CAP CER 100PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2K00101KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C101KGRACTU | KEMET | 2 458 | 399-C1206C101KGRACTUCT-ND | € 0,93000 | Upgrade |
| C1206C101KGGACTU | KEMET | 5 537 | 399-C1206C101KGGACTUCT-ND | € 0,93000 | Similar |
| C3216X7S3D101K085AA | TDK | 747 | 445-7865-1-ND | € 0,46000 | Similar |
| CC1206JKNPODBN101 | YAGEO | 15 775 | 311-3598-1-ND | € 0,36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,47700 | € 4,77 |
| 50 | € 0,36800 | € 18,40 |
| 100 | € 0,33440 | € 33,44 |
| 500 | € 0,27770 | € 138,85 |
| 1 000 | € 0,26017 | € 260,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,24168 | € 604,20 |
| 5 000 | € 0,23052 | € 1 152,60 |
| 7 500 | € 0,22494 | € 1 687,05 |
| 12 500 | € 0,21874 | € 2 734,25 |
| 17 500 | € 0,21512 | € 3 764,60 |
| 25 000 | € 0,21164 | € 5 291,00 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

