Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

1206J2503P90DCT | |
|---|---|
DigiKey Part Number | 1206J2503P90DCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J2503P90DCT |
Description | CAP CER 3.9PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 250V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J2503P90DCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J2503P90BCT | Knowles Syfer | 7 480 | 1608-1206J2503P90BCT-ND | € 1,54000 | Upgrade |
| 1206J2503P90CCT | Knowles Syfer | 0 | 1206J2503P90CCT-ND | € 0,35374 | Upgrade |
| 1206J5003P90BCT | Knowles Syfer | 0 | 1206J5003P90BCT-ND | € 0,56126 | Upgrade |
| 1206J5003P90CCT | Knowles Syfer | 0 | 1206J5003P90CCT-ND | € 0,35374 | Upgrade |
| 1206J5003P90DCT | Knowles Syfer | 0 | 1206J5003P90DCT-ND | € 0,34007 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,34007 | € 850,17 |
| Unit Price without VAT: | € 0,34007 |
|---|---|
| Unit Price with VAT: | € 0,41489 |




