Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1206J0630270JAT | |
|---|---|
DigiKey Part Number | 1206J0630270JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630270JAT |
Description | CAP CER 27PF 63V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630270JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630270FAT | Knowles Syfer | 0 | 1206J0630270FAT-ND | € 1,44585 | Upgrade |
| 1206J0630270GAT | Knowles Syfer | 0 | 1206J0630270GAT-ND | € 0,75304 | Upgrade |
| 1206J1000270FAT | Knowles Syfer | 0 | 1206J1000270FAT-ND | € 1,44585 | Upgrade |
| 1206J1000270GAT | Knowles Syfer | 0 | 1206J1000270GAT-ND | € 0,75304 | Upgrade |
| 1206J1000270JAT | Knowles Syfer | 0 | 1206J1000270JAT-ND | € 0,43030 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,43030 | € 1 075,75 |
| Unit Price without VAT: | € 0,43030 |
|---|---|
| Unit Price with VAT: | € 0,52497 |



