Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1206J0630104MDT | |
|---|---|
DigiKey Part Number | 1206J0630104MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J0630104MDT |
Description | CAP CER 0.1UF 63V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J0630104MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0630104JDT | Knowles Syfer | 0 | 1206J0630104JDT-ND | € 0,86768 | Upgrade |
| 1206J0630104KDT | Knowles Syfer | 0 | 1206J0630104KDT-ND | € 0,72092 | Upgrade |
| 1206J1000104JDT | Knowles Syfer | 0 | 1206J1000104JDT-ND | € 1,17544 | Upgrade |
| 1206J1000104KDT | Knowles Syfer | 0 | 1206J1000104KDT-ND | € 0,97523 | Upgrade |
| 1206J1000104MDT | Knowles Syfer | 0 | 1206J1000104MDT-ND | € 0,95508 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,70593 | € 1 764,82 |
| Unit Price without VAT: | € 0,70593 |
|---|---|
| Unit Price with VAT: | € 0,86123 |


