1206J0500821KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,80174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,42099
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,80174
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,42099
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,80174
Datasheet
820 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0500821KXT

DigiKey Part Number
1206J0500821KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0500821KXT
Description
CAP CER 820PF 50V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0500821KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J0500821JXTKnowles Syfer01206J0500821JXT-ND€ 0,24270Upgrade
1206J0630821JXTKnowles Syfer01206J0630821JXT-ND€ 0,24270Upgrade
1206J0630821KXTKnowles Syfer01206J0630821KXT-ND€ 0,24270Upgrade
1206J1000821JXTKnowles Syfer01206J1000821JXT-ND€ 0,24270Upgrade
1206J1000821KXTKnowles Syfer01206J1000821KXT-ND€ 0,24270Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,24270€ 606,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,24270
Unit Price with VAT:€ 0,29609