Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y2000392MET | |
|---|---|
DigiKey Part Number | 0805Y2000392MET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y2000392MET |
Description | CAP CER 3900PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y2000392MET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y2000392JET | Knowles Syfer | 0 | 0805Y2000392JET-ND | € 0,34344 | Upgrade |
| 0805Y2000392KET | Knowles Syfer | 0 | 0805Y2000392KET-ND | € 0,26185 | Upgrade |
| 0805Y5000392JET | Knowles Syfer | 0 | 0805Y5000392JET-ND | € 0,32338 | Upgrade |
| 0805Y5000392KET | Knowles Syfer | 0 | 0805Y5000392KET-ND | € 0,24669 | Upgrade |
| 0805Y5000392MET | Knowles Syfer | 0 | 0805Y5000392MET-ND | € 0,23922 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25379 | € 761,37 |
| Unit Price without VAT: | € 0,25379 |
|---|---|
| Unit Price with VAT: | € 0,30962 |


