0805Y1000470FFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,79755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,79755
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,79755
Datasheet
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000470FFT

DigiKey Part Number
0805Y1000470FFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000470FFT
Description
CAP CER 47PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000470FFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y2000470FFTKnowles Syfer00805Y2000470FFT-ND€ 0,79755Upgrade
0805Y2500470FFTKnowles Syfer00805Y2500470FFT-ND€ 0,79755Upgrade
0805Y5000470FFTKnowles Syfer00805Y5000470FFT-ND€ 0,79755Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,79755€ 2 392,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,79755
Unit Price with VAT:€ 0,97301