Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar



0805Y0500101JAT | |
|---|---|
DigiKey Part Number | 0805Y0500101JAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0500101JAT |
Description | CAP CER 100PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0500101JAT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0500101FAT | Knowles Syfer | 0 | 0805Y0500101FAT-ND | € 0,94721 | Upgrade |
| 0805Y0500101GAT | Knowles Syfer | 0 | 0805Y0500101GAT-ND | € 0,50462 | Upgrade |
| 0805Y0630101FAT | Knowles Syfer | 0 | 0805Y0630101FAT-ND | € 0,94721 | Upgrade |
| 0805Y0630101GAT | Knowles Syfer | 0 | 0805Y0630101GAT-ND | € 0,50462 | Upgrade |
| 0805Y0630101JAT | Knowles Syfer | 0 | 0805Y0630101JAT-ND | € 0,31712 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31712 | € 951,36 |
| Unit Price without VAT: | € 0,31712 |
|---|---|
| Unit Price with VAT: | € 0,38689 |


