Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



0805Y0250683MDT | |
|---|---|
DigiKey Part Number | 0805Y0250683MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805Y0250683MDT |
Description | CAP CER 0.068UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y0250683MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805Y0250683JDT | Knowles Syfer | 0 | 0805Y0250683JDT-ND | € 0,61946 | Upgrade |
| 0805Y0250683KDT | Knowles Syfer | 0 | 0805Y0250683KDT-ND | € 0,47052 | Upgrade |
| 0805Y0500683JDT | Knowles Syfer | 0 | 0805Y0500683JDT-ND | € 0,65866 | Upgrade |
| 0805Y0500683KDT | Knowles Syfer | 0 | 0805Y0500683KDT-ND | € 0,50004 | Upgrade |
| 0805Y0500683MDT | Knowles Syfer | 0 | 0805Y0500683MDT-ND | € 0,48441 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45567 | € 1 367,01 |
| Unit Price without VAT: | € 0,45567 |
|---|---|
| Unit Price with VAT: | € 0,55592 |


