
0805J2502P70BUT | |
|---|---|
DigiKey Part Number | 1608-0805J2502P70BUTTR-ND - Tape & Reel (TR) 1608-0805J2502P70BUTCT-ND - Cut Tape (CT) 1608-0805J2502P70BUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805J2502P70BUT |
Description | CAP CER 2.7PF 250V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2502P70BUT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,45600 | € 4,56 |
| 50 | € 0,35260 | € 17,63 |
| 100 | € 0,32030 | € 32,03 |
| 500 | € 0,26612 | € 133,06 |
| 1 000 | € 0,24936 | € 249,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,22865 | € 685,95 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

