Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

0805J2500681MDT | |
|---|---|
DigiKey Part Number | 0805J2500681MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805J2500681MDT |
Description | CAP CER 680PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805J2500681MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2500681JDT | Knowles Syfer | 0 | 0805J2500681JDT-ND | € 0,27950 | Upgrade |
| 0805J2500681KDT | Knowles Syfer | 0 | 0805J2500681KDT-ND | € 0,21359 | Upgrade |
| 0805J5000681JDT | Knowles Syfer | 0 | 0805J5000681JDT-ND | € 0,27950 | Upgrade |
| 0805J5000681KDT | Knowles Syfer | 0 | 0805J5000681KDT-ND | € 0,21359 | Upgrade |
| 0805J5000681MDT | Knowles Syfer | 0 | 0805J5000681MDT-ND | € 0,20691 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20691 | € 620,73 |
| Unit Price without VAT: | € 0,20691 |
|---|---|
| Unit Price with VAT: | € 0,25243 |


