0805J2000470KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 1 734
Unit Price: € 0,66000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35279
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,20294
Datasheet
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J2000470KCT

DigiKey Part Number
0805J2000470KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J2000470KCT
Description
CAP CER 47PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J2000470KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000470FCTKnowles Syfer00805J2000470FCT-ND€ 0,35279Upgrade
0805J2000470GCTKnowles Syfer00805J2000470GCT-ND€ 0,20294Upgrade
0805J2000470JCTKnowles Syfer00805J2000470JCT-ND€ 0,20294Upgrade
0805J2500470FCTKnowles Syfer00805J2500470FCT-ND€ 0,35279Upgrade
0805J2500470GCTKnowles Syfer00805J2500470GCT-ND€ 0,20294Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,20294€ 608,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,20294
Unit Price with VAT:€ 0,24759