22 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000220MCTE03

DigiKey Part Number
1608-0805J1000220MCTE03TR-ND - Tape & Reel (TR)
1608-0805J1000220MCTE03CT-ND - Cut Tape (CT)
1608-0805J1000220MCTE03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J1000220MCTE03
Description
CAP PASSTHRU 22PF 20% 100V 0805
Customer Reference
Detailed Description
22 pF Feed Through Capacitor 100V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000220MCTE03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Knowles Syfer
Temperature Coefficient
C0G, NP0 (1B)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount, MLCC
Part Status
Active
Package / Case
0805 (2012 Metric)
Type
Pass Through
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
22 pF
Height (Max)
0.045" (1.15mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25941€ 778,23
6 000€ 0,25772€ 1 546,32
Manufacturers Standard Package
Unit Price without VAT:€ 0,25941
Unit Price with VAT:€ 0,31648